Part Details for M39016/19-041L by TE Connectivity
Overview of M39016/19-041L by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72041L25J8 | Renesas Electronics Corporation | 4K X 9 FIFO W/ FLAGS | |
72041L50DB | Renesas Electronics Corporation | 4K X 9 FIFO W/ FLAGS | |
72041L25D | Renesas Electronics Corporation | 4K X 9 FIFO W/ FLAGS |
Price & Stock for M39016/19-041L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | JMGACDD-18LW=M39016/19-041L RoHS: Compliant | 0 |
|
$108.0700 / $213.7800 | Buy Now |
|
Master Electronics | JMGACDD-18LW=M39016/19-041L RoHS: Compliant | 0 |
|
$108.0700 / $213.7800 | Buy Now |
Part Details for M39016/19-041L
M39016/19-041L CAD Models
M39016/19-041L Part Data Attributes
|
M39016/19-041L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/19-041L
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 18VDC (Coil), 368mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Power | 368 mW | |
Coil Resistance | 880 Ω | |
Coil Voltage(DC)-Max | 18 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |