Part Details for M39016/19-042L by Military Specifications
Overview of M39016/19-042L by Military Specifications
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65781-042LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, Vertical card connector, Double Row, 2.54mm (0.100in) pitch ,12 Positions | |
91487-042LF | Amphenol Communications Solutions | 2x6 Cable Plug Connector Kit, Right Exit, Standard Shield, Black | |
74817-1042LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard |
Price & Stock for M39016/19-042L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP2-1617146-8
|
Interstate Connecting Components | JMGACDD-26LW = M39016/19-042L | 0 |
|
$74.6550 / $82.9501 | Buy Now |