Part Details for M39016/20-009P by Military Specifications
Overview of M39016/20-009P by Military Specifications
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54202-G3009PLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 18 Positions, 2.54 mm (0.100in) Pitch. | |
TPS7A2009PDBVR | Texas Instruments | 300-mA ultra-low-noise low-IQ low-dropout (LDO) linear regulator with high PSRR 5-SOT-23 -40 to 125 | |
LP5009PWR | Texas Instruments | 9-channel I<sup>2</sup>C constant-current RGB LED driver 24-TSSOP -40 to 85 |
Price & Stock for M39016/20-009P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP1617165-6
|
Interstate Connecting Components | Cross Referenced to TE CNTY AMP - Part: AMP1617165-6 | 0 |
|
Buy Now |