Part Details for M39016/20-052P by Military Specifications
Overview of M39016/20-052P by Military Specifications
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74HC4052P-E | Renesas Electronics Corporation | HD/RD74HC Series | |
68622-3052PLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Double row, Dual Entry, Latched, 10 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for M39016/20-052P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP1617163-1
|
Interstate Connecting Components | JMACDD-12XP = M39016/20-052P | 0 |
|
$86.1435 / $100.2901 | Buy Now |