Part Details for M39016/21-030P by TE Connectivity
Overview of M39016/21-030P by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39016/21-030P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | JMSWDD-48XP=M39016/21-030P RoHS: Compliant | 0 |
|
$52.3100 / $115.9700 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Master Electronics | JMSWDD-48XP=M39016/21-030P RoHS: Compliant | 0 |
|
$52.3100 / $115.9700 | Buy Now |
Part Details for M39016/21-030P
M39016/21-030P CAD Models
M39016/21-030P Part Data Attributes
|
M39016/21-030P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/21-030P
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 48VDC (Coil), 209mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Power | 209 mW | |
Coil Resistance | 11000 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |