Part Details for M39016/22-004P by TE Connectivity
Overview of M39016/22-004P by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39016/22-004P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPM39016/22-004P
|
Heilind Electronics | Americas - 5 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 700Ohm 2A DPDT (33.53x10.41x10.41)mm Flange Half Size High Performance Relay RoHS: Compliant | 0 |
|
$104.8700 / $137.9400 | Buy Now |
DISTI #
AMPM39016/22-004P
|
Interstate Connecting Components | 1 |
|
Buy Now | ||
DISTI #
M39016/22-004P
|
FDH Electronics | Relays Min Qty: 1 | 1 |
|
$316.7430 / $492.7110 | Buy Now RFQ |
|
Master Electronics | Electromechanical Relay 26.5VDC 700Ohm 2A DPDT (33.53x10.41x10.41)mm Flange Half Size High Performance Relay RoHS: Compliant | 0 |
|
$104.8700 / $137.9400 | Buy Now |
Part Details for M39016/22-004P
M39016/22-004P CAD Models
M39016/22-004P Part Data Attributes
|
M39016/22-004P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/22-004P
TE Connectivity
RF Relay, 2 Form C, DPDT-CO, 26.5VDC (Coil), 1003mW (Coil), 2A (Contact), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Power | 1003 mW | |
Coil Resistance | 700 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | RF RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |