There are no models available for this part yet.
Overview of M39016/22-009L by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7009L15PFG8 | Renesas Electronics Corporation | 128K x 8 Dual-Port RAM | |
7009L15PF | Renesas Electronics Corporation | 128K x 8 Dual-Port RAM | |
7009L20PFI | Renesas Electronics Corporation | 128K x 8 Dual-Port RAM |
Price & Stock for M39016/22-009L by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
650-M39016/22-009L
|
Mouser Electronics | Industrial Relays HMB1201K01L RoHS: Not Compliant | 15 |
|
$141.6200 / $149.9500 | Buy Now | |
Onlinecomponents.com | Military/Aerospace High Performance Relays RoHS: Compliant | 0 |
|
$141.1300 / $262.7500 | Buy Now | ||
DISTI #
2-1617038-0
|
TTI | Industrial Relays HMB1201K01L Min Qty: 23 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$130.2000 / $136.7100 | Buy Now | |
Master Electronics | Military/Aerospace High Performance Relays RoHS: Compliant | 0 |
|
$141.1300 / $262.7500 | Buy Now |
CAD Models for M39016/22-009L by TE Connectivity
Part Data Attributes for M39016/22-009L by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Coil Power
|
1003 mW
|
Coil Resistance
|
700 Ω
|
Coil Voltage(DC)-Max
|
26.5 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(AC)-Max
|
2 A
|
Contact Current(DC)-Max
|
2 A
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Relay Action
|
MOMENTARY
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Sealing
|
HERMETICALLY SEALED
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|