Part Details for M39016/22-014L by TE Connectivity
Overview of M39016/22-014L by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39016/22-014L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | HMB1230G01P = M39016/22-012P | 0 |
|
$101.0300 / $130.9200 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Master Electronics | HMB1230G01P = M39016/22-012P | 0 |
|
$101.0300 / $130.9200 | Buy Now |
Part Details for M39016/22-014L
M39016/22-014L CAD Models
M39016/22-014L Part Data Attributes:
|
M39016/22-014L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/22-014L
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 12VDC (Coil), 900mW (Coil), 2A (Contact), DC Input, Through Hole-Straight Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Power | 900 mW | |
Coil Resistance | 160 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |