Part Details for M39016/23-013L by TE Connectivity
Overview of M39016/23-013L by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Medical Imaging
Communication and Networking
Price & Stock for M39016/23-013L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-M39016/23-013L-ND
|
DigiKey | Power/Signal Relay, 1 Form C, SP Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
28 In Stock |
|
$64.1200 / $67.8900 | Buy Now |
DISTI #
1-1617119-8
|
Avnet Americas | Electromechanical Relay SPDT 1A 5V 63Ohm Thru-Hole - Bulk (Alt: 1-1617119-8) RoHS: Compliant Min Qty: 71 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 0 |
|
$55.6960 / $67.0240 | Buy Now |
|
Onlinecomponents.com | J1MAWD-5XL = M39016/23-013L |
28 Partner Stock |
|
$53.9200 / $84.7500 | Buy Now |
DISTI #
1-1617119-8
|
Avnet Americas | Electromechanical Relay SPDT 1A 5V 63Ohm Thru-Hole - Bulk (Alt: 1-1617119-8) RoHS: Compliant Min Qty: 71 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 0 |
|
$55.6960 / $67.0240 | Buy Now |
|
Master Electronics | J1MAWD-5XL = M39016/23-013L |
28 Partner Stock |
|
$53.9200 / $84.7500 | Buy Now |
Part Details for M39016/23-013L
M39016/23-013L CAD Models
M39016/23-013L Part Data Attributes:
|
M39016/23-013L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/23-013L
TE Connectivity
Power/Signal Relay, 1 Form C, SPST-CO, 5VDC (Coil), 397mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 33 Weeks, 3 Days | |
Coil Power | 397 mW | |
Coil Resistance | 63 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |