Part Details for M39016/23-013L by Teledyne Defense Electronics
Overview of M39016/23-013L by Teledyne Defense Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39016/23-013L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER/SIGNAL RELAY, 1 FORM C, SPST-CO, 5VDC (COIL), 397MW (COIL), 1A (CONTACT), 28VDC (CONTACT), DC INPUT, PANEL MOUNT | 25 |
|
$76.1070 / $86.0340 | Buy Now |