Part Details for M39016/24-031M by Teledyne Relays
Overview of M39016/24-031M by Teledyne Relays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39016/24-031M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 5VDC 50Ohm 1ADC/0.25AAC SPDT (9.4x10.29x6.86)mm THT Established Reliability Relay |
11 In Stock |
|
$0 | Buy Now |