Part Details for M39016/24-031P by TE Connectivity
Overview of M39016/24-031P by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127820-1031PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 10 Positions, Non GW Compatible Nylon66, Tray Packing, With Short Tail & Pegs. | |
10127820-2031PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 20 Positions, Non GW Compatible Nylon66, Tray Packing, With Short Tail & Pegs. | |
10127820-2031PCLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 20 Positions, Non GW Compatible Nylon66, With Short Tail & Pegs, Tape and Reel with cap. |
Price & Stock for M39016/24-031P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | J1MACDD-5XPS = M39016/24-031P RoHS: Compliant | 0 |
|
$81.4100 / $217.2700 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Master Electronics | J1MACDD-5XPS = M39016/24-031P RoHS: Compliant | 0 |
|
$81.4100 / $217.2700 | Buy Now |
Part Details for M39016/24-031P
M39016/24-031P CAD Models
M39016/24-031P Part Data Attributes
|
M39016/24-031P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/24-031P
TE Connectivity
Power/Signal Relay, 1 Form C, SPST-CO, 5VDC (Coil), 500mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Power | 500 mW | |
Coil Resistance | 50 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |