Part Details for M39016/30-005P by Teledyne Relays
Overview of M39016/30-005P by Teledyne Relays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N5005PL-E0-E#T2 | Renesas Electronics Corporation | Nch Single Power MOSFET 500V 60A 85mOhm TO-264A | |
ZL2005PALRFT | Renesas Electronics Corporation | Digital-DC™ Controller with Drivers and POLA/DOSA Trim | |
ZL2005PALRFT1 | Renesas Electronics Corporation | Digital-DC™ Controller with Drivers and POLA/DOSA Trim |
Price & Stock for M39016/30-005P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ |