Part Details for M39016/31-002L by TE Connectivity
Overview of M39016/31-002L by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39016/31-002L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-M39016/31-002L
|
Mouser Electronics | Industrial Relays 3SBM1064A2 | 0 |
|
$1,354.5600 | Order Now |
|
Onlinecomponents.com | 3SBM1064A2=M39016/31-002L | 0 |
|
$1,285.4200 / $2,409.1600 | Buy Now |
DISTI #
2-1617516-8
|
TTI | Low Signal Relays - PCB 3SBM1064A2 Min Qty: 12 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,297.8700 | Buy Now |
|
Master Electronics | 3SBM1064A2=M39016/31-002L | 0 |
|
$1,285.4200 / $2,409.1600 | Buy Now |
Part Details for M39016/31-002L
M39016/31-002L CAD Models
M39016/31-002L Part Data Attributes:
|
M39016/31-002L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/31-002L
TE Connectivity
Power/Signal Relay, 4 Form C, 4PDT-CO, 12VDC (Coil), 993mW (Coil), 2A (Contact), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Power | 993 mW | |
Coil Resistance | 145 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |