Part Details for M39016/32-002 by TE Connectivity
Overview of M39016/32-002 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for M39016/32-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Military/Aerospace High Performance Relays RoHS: Compliant | 0 |
|
$1,286.7000 / $2,411.5500 | Buy Now |
DISTI #
1-1617088-4
|
TTI | Low Signal Relays - PCB 3SAM1820A2 = M39016/32-002 Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,338.1200 | Buy Now |
|
Master Electronics | Military/Aerospace High Performance Relays RoHS: Compliant | 0 |
|
$1,286.7000 / $2,411.5500 | Buy Now |
Part Details for M39016/32-002
M39016/32-002 CAD Models
M39016/32-002 Part Data Attributes
|
M39016/32-002
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/32-002
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 26.5VDC (Coil), 720mW (Coil), 2A (Contact), 28VDC (Contact), DC Input, Through Hole-Straight Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Power | 720 mW | |
Coil Resistance | 975 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |