Part Details for M39016/37-014L by Military Specifications
Overview of M39016/37-014L by Military Specifications
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X98014L128-3.3-Z | Renesas Electronics Corporation | 140MHz Triple Video Digitizer with Digital PLL | |
55508-014LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Low Profile, PCB Mounted Receptacle , Vertical , Surface Mount, Top Entry, Double row, 14 Positions, 2.00mm (0.079in) Pitch. | |
76054-014LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Double Row, 28 Positions, 2.54mm (0.100in) Pitch.. |
Price & Stock for M39016/37-014L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP9-1617514-2
|
Interstate Connecting Components | 3SBC1614A2=M39016/37-014L | 0 |
|
$497.1915 / $634.2600 | Buy Now |