Part Details for M39016/40-008 by TE Connectivity
Overview of M39016/40-008 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39016/40-008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39016/40-008
|
Avnet Americas | M39016/40-008 - Bulk (Alt: M39016/40-008) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
1617084-6
|
TTI | Industrial Relays SR-7608 Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,517.3200 | Buy Now |
|
Master Electronics | Electromechanical Relay 26.5VDC 390Ohm 2A 4PDT(20.57x10.41x10.41)mm Plain Case Military Relay | 0 |
|
$1,059.4700 / $1,934.5800 | Buy Now |
Part Details for M39016/40-008
M39016/40-008 CAD Models
M39016/40-008 Part Data Attributes:
|
M39016/40-008
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/40-008
TE Connectivity
Power/Signal Relay, 4 Form C, 4PDT-CO, 26.5VDC (Coil), 1801mW (Coil), 2A (Contact), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Power | 1801 mW | |
Coil Resistance | 390 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |