Part Details for M39016/42-035M by TE Connectivity
Overview of M39016/42-035M by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39016/42-035M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1617150-1
|
Avnet Americas | Electromechanical Relay DPDT 1A 12V 800Ohm Thru-Hole - Bulk (Alt: 1617150-1) RoHS: Compliant Min Qty: 54 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 0 |
|
$56.2388 / $67.6772 | Buy Now |
|
Onlinecomponents.com | JMGSCD-12M = M39016/42-035M RoHS: Compliant | 0 |
|
$51.9600 / $83.9000 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, 2 FORM C, DPDT-CO, MOMENTARY, 0.015A (COIL), 12VDC (COIL), 180MW (COIL), 1A (CONTACT), 28VDC (CONTACT), DC INPUT, AC/DC OUTPUT, PA | 1 |
|
$100.4802 | Buy Now |
DISTI #
1617150-1
|
Avnet Americas | Electromechanical Relay DPDT 1A 12V 800Ohm Thru-Hole - Bulk (Alt: 1617150-1) RoHS: Compliant Min Qty: 54 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 0 |
|
$56.2388 / $67.6772 | Buy Now |
|
Master Electronics | JMGSCD-12M = M39016/42-035M RoHS: Compliant | 0 |
|
$51.9600 / $83.9000 | Buy Now |
Part Details for M39016/42-035M
M39016/42-035M CAD Models
M39016/42-035M Part Data Attributes:
|
M39016/42-035M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/42-035M
TE Connectivity
Power/Signal Relay, DPDT, Momentary, 0.015A (Coil), 12VDC (Coil), 180mW (Coil), 1A (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 33 Weeks, 3 Days | |
Additional Feature | WITH COIL SUPPRESSED DOIDE | |
Body Height | 9.53 mm | |
Coil Current(DC)-Max | 0.015 A | |
Coil Power | 180 mW | |
Coil Resistance | 800 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for M39016/42-035M
This table gives cross-reference parts and alternative options found for M39016/42-035M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39016/42-035M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1617110-9 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.015A (COIL), 12VDC (COIL), 180mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M39016/42-035M vs 1617110-9 |
JMGSCD-12P | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.015A (COIL), 12VDC (COIL), 180mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M39016/42-035M vs JMGSCD-12P |
1617150-3 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.015A (COIL), 12VDC (COIL), 180mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M39016/42-035M vs 1617150-3 |