Part Details for M39016/42-051M by Military Specifications
Overview of M39016/42-051M by Military Specifications
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10074595-051MLF | Amphenol Communications Solutions | Assembly, Top Mount, Short Body, S/D(68Pins), R/A, 5V, 5mm s/o, non-Eject, Low Cost Version, HF version | |
CD74HC4051M96G4 | Texas Instruments | High-speed CMOS 8-channel analog multiplexer & demultiplexer 16-SOIC -55 to 125 | |
CD74HCT4051ME4 | Texas Instruments | High Speed CMOS 8-Channel Analog Multiplexer/Demultiplexer with TTL inputs 16-SOIC -55 to 125 |
Price & Stock for M39016/42-051M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP1617150-2
|
Interstate Connecting Components | JMGSCD-12MW = M39016/42-051M | 0 |
|
$69.6600 / $77.4000 | Buy Now |