Part Details for M39016/44-031L by TE Connectivity
Overview of M39016/44-031L by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72031L50DM | Renesas Electronics Corporation | 2K X 9 HALF FULL FLAG | |
72031L35J | Renesas Electronics Corporation | 2K X 9 HALF FULL FLAG | |
72031L35J8 | Renesas Electronics Corporation | 2K X 9 HALF FULL FLAG |
Price & Stock for M39016/44-031L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-M39016/44-031L
|
Mouser Electronics | Industrial Relays HMS1131S04L | 0 |
|
$187.1300 | Order Now |
|
Onlinecomponents.com | HMS1131S04L = M39016/44-031L RoHS: Compliant | 0 |
|
$139.5800 / $259.8700 | Buy Now |
DISTI #
1-1617039-1
|
TTI | Industrial Relays HMS1131S04L Min Qty: 21 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$103.7200 / $161.2500 | Buy Now |
|
Master Electronics | HMS1131S04L = M39016/44-031L RoHS: Compliant | 0 |
|
$139.5800 / $259.8700 | Buy Now |
Part Details for M39016/44-031L
M39016/44-031L CAD Models
M39016/44-031L Part Data Attributes
|
M39016/44-031L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/44-031L
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 26.5VDC (Coil), 682mW (Coil), 2A (Contact), DC Input, Through Hole-Straight Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Power | 682 mW | |
Coil Resistance | 1030 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |