Datasheets
M39016/54-002L by:

Power/Signal Relay, 4 Form C, 4PDT-CO, 6VDC (Coil), 1285mW (Coil), 2A (Contact), 28VDC (Contact), DC Input, Panel Mount

Part Details for M39016/54-002L by TE Connectivity

Overview of M39016/54-002L by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
150-02L Coilcraft Inc Variable Inductor, Air-Core, Unshielded, 2727
H7N1002LSTL-E Renesas Electronics Corporation Nch Single Power Mosfet 100V 75A 10Mohm LDPAK(S)-(1)/To-263
9FGV1005C002LTGI Renesas Electronics Corporation Programmable PhiClock™ Generator

Price & Stock for M39016/54-002L

Part # Distributor Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 2 $1,147.6900
  • 3 $810.1300
  • 4 $641.3600
  • 5 $628.5300
$628.5300 / $1,147.6900 Buy Now
Master Electronics   RoHS: Compliant 0
  • 2 $1,147.6900
  • 3 $810.1300
  • 4 $641.3600
  • 5 $628.5300
$628.5300 / $1,147.6900 Buy Now

Part Details for M39016/54-002L

M39016/54-002L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M39016/54-002L Part Data Attributes

M39016/54-002L TE Connectivity
Buy Now Datasheet
Compare Parts:
M39016/54-002L TE Connectivity Power/Signal Relay, 4 Form C, 4PDT-CO, 6VDC (Coil), 1285mW (Coil), 2A (Contact), 28VDC (Contact), DC Input, Panel Mount
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code unknown
Coil Power 1285 mW
Coil Resistance 28 Ω
Coil Voltage(DC)-Max 6 V
Coil/Input Supply Type DC
Contact Current(AC)-Max 2 A
Contact Current(DC)-Max 2 A
Contact Voltage(AC)-Max 28 V
Contact Voltage(DC)-Max 28 V
Mounting Feature PANEL MOUNT
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Relay Action MOMENTARY
Relay Form 4 FORM C
Relay Function 4PDT-CO
Relay Type POWER/SIGNAL RELAY
Sealing HERMETICALLY SEALED
Surface Mount NO
Termination Type SOLDER HOOK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39016/54-002L by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39016/54-002L by TE Connectivity

Select Manufacturer
Which Manufacturer of M39016/54-002L would you like to use for your alert(s)?
  • Please alert me when M39016/54-002L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M39016/54-002L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39016/54-002L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M39016/54-002L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39016/54-002L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39016/54-002L by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: