Part Details for M39016/54-002M by Military Specifications
Overview of M39016/54-002M by Military Specifications
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDCCGF28GB-002M | Amphenol Cables on Demand | Amphenol SF-NDCCGF28GB-002M 2m SFP28 Cable - Amphenol 25-Gigabit Ethernet SFP28 Direct Attach Copper Cable (6.6 ft) | |
SF-NDCCGJ28GB-002M | Amphenol Cables on Demand | Amphenol SF-NDCCGJ28GB-002M 2m SFP28 Cable - Amphenol 25-Gigabit Ethernet SFP28 Direct Attach Copper Cable (6.6 ft) - 26 AWG (Low-Loss Version) | |
SF-NDVVYG0002-002M | Amphenol Cables on Demand | Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6') |
Price & Stock for M39016/54-002M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP2-1617076-9
|
Interstate Connecting Components | 3SBH1252A2 = M39016/54-002M | 0 |
|
$661.7025 / $927.1501 | Buy Now |