Part Details for M39016/54-011M by TE Connectivity
Overview of M39016/54-011M by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT25DN011-MAHF-T | Renesas Electronics Corporation | 1Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory with Dual-Read Support | |
AT25DF011-MAHNHR-T | Renesas Electronics Corporation | 1 Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory with Dual Read Support | |
AT25DN011-MAHF-Y | Renesas Electronics Corporation | 1Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory with Dual-Read Support |
Price & Stock for M39016/54-011M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-M39016/54-011M
|
Mouser Electronics | Industrial Relays 3SBH1261A2 | 0 |
|
$830.2200 | Order Now |
DISTI #
AMPM39016/54-011M
|
Heilind Electronics | FIFTH SIZE, BH/DH 3SBH1261A2 = M39016/54-011M | Americas - 3 in Stock4 On Order |
|
Buy Now | |
|
Onlinecomponents.com | 3SBH1261A2 = M39016/54-011M RoHS: Compliant | 0 |
|
$768.4300 / $820.7000 | Buy Now |
DISTI #
3-1617076-0
|
TTI | Low Signal Relays - PCB 3SBH1261A2 Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$661.7000 / $777.4000 | Buy Now |
DISTI #
AMPM39016/54-011M
|
Interstate Connecting Components | FIFTH SIZE, BH/DH 3SBH1261A2 = M39016/54-011M | 11 On Order |
|
Buy Now | |
|
Master Electronics | 3SBH1261A2 = M39016/54-011M RoHS: Compliant | 0 |
|
$768.4300 / $820.7000 | Buy Now |
Part Details for M39016/54-011M
M39016/54-011M CAD Models
M39016/54-011M Part Data Attributes
|
M39016/54-011M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/54-011M
TE Connectivity
Power/Signal Relay, 4 Form C, 4PDT-CO, 26.5VDC (Coil), 975mW (Coil), 2A (Contact), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Power | 975 mW | |
Coil Resistance | 720 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |