Part Details for M39016/54-012M by Military Specifications
Overview of M39016/54-012M by Military Specifications
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
IH5012MDE/B | Rochester Electronics LLC | IH5012 - SPST, 4 Func, 1 Channel | |
10142333-10012MLF | Amphenol Communications Solutions | PCI Express®x8 vertical Card Edge Connector, 98 Positions, 1mm (0.039inch) Pitch | |
LMP2012MM/NOPB | Texas Instruments | Dual, High Precision, Rail-to-Rail Output Operational Amplifier 8-VSSOP -40 to 125 |
Price & Stock for M39016/54-012M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP3-1617076-1
|
Interstate Connecting Components | 3SBH1262A2 = M39016/54-012M | 0 |
|
$724.7340 / $1,015.4551 | Buy Now |