Part Details for M39016/54-026M by TE Connectivity
Overview of M39016/54-026M by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM8026MPY#PBF | Analog Devices | 36VIN, 5A CVCC Buck µModule R | |
LTM8026MPV#PBF | Analog Devices | 36VIN, 5A CVCC Buck µModule R | |
ADRV9026-MB/PCBZ | Analog Devices | Mid Band Freq range (650 MHz - |
Price & Stock for M39016/54-026M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay DPDT 2A 26.5VDC 700Ohm Flange Mount RoHS: Compliant | 0 |
|
$815.3600 / $863.5400 | Buy Now |
|
Master Electronics | Electromechanical Relay DPDT 2A 26.5VDC 700Ohm Flange Mount RoHS: Compliant | 0 |
|
$815.3600 / $863.5400 | Buy Now |
Part Details for M39016/54-026M
M39016/54-026M CAD Models
M39016/54-026M Part Data Attributes
|
M39016/54-026M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/54-026M
TE Connectivity
Power/Signal Relay, 4 Form C, 4PDT-CO, 26.5VDC (Coil), 975mW (Coil), 2A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Power | 975 mW | |
Coil Resistance | 720 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |