Part Details for M39016/6-105L by TE Connectivity
Overview of M39016/6-105L by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39016/6-105L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
655-M39016/6-105L
|
Mouser Electronics | Industrial Relays 26.5V 2A 2 Form C (DPDT) 2 CO RoHS: Not Compliant | 4 |
|
$70.2300 / $88.9400 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 700Ohm 2A DPDT (33.53x10.41x10.41)mm Flange Half Size High Performance Relay RoHS: Compliant | Alternative Product Available |
|
$51.8400 / $81.6100 | Buy Now |
DISTI #
2-1617033-9
|
TTI | Industrial Relays HFW1230K06 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 9 In Stock |
|
$58.2400 / $70.5200 | Buy Now |
DISTI #
AMPM39016/6-105L
|
Interstate Connecting Components | HFW1230K06=M39016/6-105L | 0 |
|
$57.4830 / $63.8700 | Buy Now |
DISTI #
M39016/6-105L
|
FDH Electronics | Relays Min Qty: 1 | 2 |
|
Buy Now RFQ | |
|
Master Electronics | Electromechanical Relay 26.5VDC 700Ohm 2A DPDT (33.53x10.41x10.41)mm Flange Half Size High Performance Relay RoHS: Compliant | Alternative Product Available |
|
$51.8400 / $81.6100 | Buy Now |
Part Details for M39016/6-105L
M39016/6-105L CAD Models
M39016/6-105L Part Data Attributes:
|
M39016/6-105L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/6-105L
TE Connectivity
E-M RELAY,2 FORM C,DPDT-CO,DC,RANDOM,2A@28VDC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 10.41 mm | |
Body Height | 10.41 mm | |
Body Length or Diameter | 20.57 mm | |
Coil Operate Voltage(DC) | 13.5 V | |
Coil Power | 1003 mW | |
Coil Release Voltage(DC) | 8 V | |
Coil Resistance | 700 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil Voltage-Nom | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 4 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 20.57mm x 10.41mm x 10.41mm | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Release Time | 4 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.004699009398018796 inch | |
Termination Type | SOLDER |