Part Details for M39016/6-119L by TE Connectivity
Overview of M39016/6-119L by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT1-1.1-9L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
HMC1119LP4METR | Analog Devices | 7-bit 0.1-6Ghz DATT | |
HMC1119LP4ME | Analog Devices | 7-bit 0.1-6Ghz DATT |
Price & Stock for M39016/6-119L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$63.6100 / $92.7200 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 0 |
|
$63.6100 / $92.7200 | Buy Now |
Part Details for M39016/6-119L
M39016/6-119L CAD Models
M39016/6-119L Part Data Attributes
|
M39016/6-119L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/6-119L
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 6VDC (Coil), 900mW (Coil), 2A (Contact), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Power | 900 mW | |
Coil Resistance | 40 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |