Part Details for M39016/6-121P by TE Connectivity
Overview of M39016/6-121P by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Price & Stock for M39016/6-121P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1617533-2
|
Avnet Americas | Electromechanical Relay DPDT 2A 6V 40Ohm Panel Mount - Bulk (Alt: 6-1617533-2) RoHS: Not Compliant Min Qty: 28 Package Multiple: 1 Lead time: 37 Weeks, 2 Days Container: Bulk | 0 |
|
$59.0590 / $71.0710 | Buy Now |
|
Onlinecomponents.com | HFW1131F01P=M39016/6-121P RoHS: Compliant | 0 |
|
$64.3800 / $83.4200 | Buy Now |
|
Master Electronics | HFW1131F01P=M39016/6-121P RoHS: Compliant | 0 |
|
$64.3800 / $83.4200 | Buy Now |
Part Details for M39016/6-121P
M39016/6-121P CAD Models
M39016/6-121P Part Data Attributes
|
M39016/6-121P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/6-121P
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 26.5VDC (Coil), 1003mW (Coil), 2A (Contact), DC Input, Through Hole-Straight Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 37 Weeks, 2 Days | |
Coil Power | 1003 mW | |
Coil Resistance | 700 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |