Part Details for M39016/6-128M by TE Connectivity
Overview of M39016/6-128M by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for M39016/6-128M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-M39016/6-128M
|
Mouser Electronics | Industrial Relays HFW1106K12M RoHS: Not Compliant | 3 |
|
$72.3300 / $91.6100 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 700Ohm 2A DPDT Chassis Military Relay | Alternative Product Available |
|
$60.4300 / $88.0800 | Buy Now |
DISTI #
3-1617028-6
|
TTI | Industrial Relays HFW1106K12M Min Qty: 34 Package Multiple: 1 Container: Each | Americas - 0 |
|
$57.8800 / $61.7900 | Buy Now |
|
Master Electronics | Electromechanical Relay 700Ohm 2A DPDT Chassis Military Relay | Alternative Product Available |
|
$60.4300 / $88.0800 | Buy Now |
Part Details for M39016/6-128M
M39016/6-128M CAD Models
M39016/6-128M Part Data Attributes
|
M39016/6-128M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/6-128M
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 26.5VDC (Coil), 1003mW (Coil), 2A (Contact), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Coil Power | 1003 mW | |
Coil Resistance | 700 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |