Part Details for M39016/6-132P by Military Specifications
Overview of M39016/6-132P by Military Specifications
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC1132PM5ETR | Analog Devices | 27 GHz to 32 GHz 1W POWER AMPL | |
HMC1132PM5E | Analog Devices | 27 GHz to 32 GHz1W POWER AMPLI | |
EV1HMC1132PM5 | Analog Devices | HMC1132 Eval Board |
Price & Stock for M39016/6-132P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP2-1617029-1
|
Interstate Connecting Components | Cross Referenced to TE CNTY AMP - Part: AMP2-1617029-1 | 0 |
|
Buy Now |