Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
6 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part # |
Manufacturer |
Description |
Datasheet |
132-09LT |
Coilcraft Inc |
RF inductor, molded, 5% tol, RoHS |
|
132-09L |
Coilcraft Inc |
General Purpose Inductor, 0.12uH, 5%, 1 Element, 3823, ROHS COMPLIANT |
|
142-09L |
Coilcraft Inc |
General Purpose Inductor, 0.412uH, Air-Core, 3838 |
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Contact (DC) Max Rating R Load
|
|
|
|
|
|
Contact/Output Supply Type
|
|
|
|
|
|
Input Switching Control Type
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
20.57mm x 10.41mm x 10.41mm
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
0.004000508001016002 inch
|
|
|
|
|
Want to compare parts?
-
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1007mW (COIL), 2A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
VS
-