Part Details for M39016/6-216M by Military Specifications
Overview of M39016/6-216M by Military Specifications
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8216MEVAL1Z | Renesas Electronics Corporation | Complete High Voltage 80V, 4A DC/DC Power Module Evaluation Board | |
ISL8216MIRZ-T | Renesas Electronics Corporation | Complete High Voltage 80V, 4A DC/DC Power Module | |
ISL8216MIRZ | Renesas Electronics Corporation | Complete High Voltage 80V, 4A DC/DC Power Module |
Price & Stock for M39016/6-216M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP3-1617030-0
|
Interstate Connecting Components | HFW1201G02M = M39016/6-216M | 0 |
|
$62.2485 / $69.1650 | Buy Now |