Part Details for M39016/6-228M by TE Connectivity
Overview of M39016/6-228M by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39016/6-228M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1617028-8
|
Avnet Americas | Electromechanical Relay DPDT 2A 26.5V 700Ohm Chassis Mount - Bulk (Alt: 3-1617028-8) RoHS: Compliant Min Qty: 47 Package Multiple: 1 Lead time: 37 Weeks, 2 Days Container: Bulk | 0 |
|
$54.7048 / $65.8312 | Buy Now |
|
Onlinecomponents.com | HFW1201F02 = M39016/6-223L RoHS: Compliant |
4 In Stock |
|
$49.9900 / $76.5700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$117.0000 | Buy Now |
|
Quest Components | 4 |
|
$121.8750 / $126.7500 | Buy Now | |
|
Master Electronics | HFW1201F02 = M39016/6-223L RoHS: Compliant |
4 In Stock |
|
$49.9900 / $76.5700 | Buy Now |
Part Details for M39016/6-228M
M39016/6-228M CAD Models
M39016/6-228M Part Data Attributes
|
M39016/6-228M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/6-228M
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 26.5VDC (Coil), 1003mW (Coil), 2A (Contact), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 37 Weeks, 2 Days | |
Coil Power | 1003 mW | |
Coil Resistance | 700 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |