There are no models available for this part yet.
Overview of M39016/6-233M by Military Specifications
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SPT20L-233MLD | Coilcraft Inc | General Purpose Inductor, 23uH, 20%, 1 Element, Ferrite-Core, SMD, 3434, ROHS COMPLIANT | |
SPT20L-233ML | Coilcraft Inc | Power inductor, toroid, 20% tol, SMT, RoHS | |
SPT20L-233MLB | Coilcraft Inc | General Purpose Inductor, 23uH, 20%, 1 Element, Ferrite-Core, SMD, 3434, ROHS COMPLIANT |
Price & Stock for M39016/6-233M by Military Specifications
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AMP6-1617536-0
|
Interstate Connecting Components | HFW1230L02M=M39016/6-233M | 0 |
|
$62.2485 / $71.6251 | Buy Now |