Part Details for M39016/6-248M by TE Connectivity
Overview of M39016/6-248M by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28248MSOPEVAL1Z | Renesas Electronics Corporation | 4.5MHz, Dual Precision RRIO Op Amp with Very Low Input Bias Current Evaluation Board | |
RJCSE248M01 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Surface Mount, Single Port, Shield With No EMI Tabs, With LEDs |
Price & Stock for M39016/6-248M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | HFW1201K104P=M39016/6-242P RoHS: Compliant | 0 |
|
$92.0600 / $119.2800 | Buy Now |
|
Master Electronics | HFW1201K104P=M39016/6-242P RoHS: Compliant | 0 |
|
$92.0600 / $119.2800 | Buy Now |
Part Details for M39016/6-248M
M39016/6-248M CAD Models
M39016/6-248M Part Data Attributes
|
M39016/6-248M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/6-248M
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 5VDC (Coil), 926mW (Coil), 2A (Contact), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Power | 926 mW | |
Coil Resistance | 27 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |