Part Details for M39016/7-014L by TE Connectivity
Overview of M39016/7-014L by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X98014L128-3.3-Z | Renesas Electronics Corporation | 140MHz Triple Video Digitizer with Digital PLL | |
55508-014LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Low Profile, PCB Mounted Receptacle , Vertical , Surface Mount, Top Entry, Double row, 14 Positions, 2.00mm (0.079in) Pitch. | |
76054-014LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Double Row, 28 Positions, 2.54mm (0.100in) Pitch.. |
Price & Stock for M39016/7-014L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1617118-2
|
Avnet Americas | Electromechanical Relay SPDT 1A 5VDC 63Ohm Through Hole - Bulk (Alt: 4-1617118-2) RoHS: Not Compliant Min Qty: 55 Package Multiple: 1 Lead time: 31 Weeks, 3 Days Container: Bulk | 0 |
|
$56.4512 / $67.9328 | Buy Now |
|
Onlinecomponents.com | J1MAP-5XL = M39016/7-014L RoHS: Compliant | 0 |
|
$52.0200 / $81.7700 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Master Electronics | J1MAP-5XL = M39016/7-014L RoHS: Compliant | 0 |
|
$52.0200 / $81.7700 | Buy Now |
Part Details for M39016/7-014L
M39016/7-014L CAD Models
M39016/7-014L Part Data Attributes
|
M39016/7-014L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/7-014L
TE Connectivity
E-M RELAY,1 FORM C,SPDT-CO,DC,RANDOM,AC/DC,1A@28VDC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 31 Weeks, 3 Days | |
Body Height | 7.11 mm | |
Body Length or Diameter | 9.4 mm | |
Coil Operate Voltage(DC) | 2.8 V | |
Coil Power | 397 mW | |
Coil Release Voltage(DC) | 1.7 V | |
Coil Resistance | 63 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 5 | |
Operate Time | 2 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 9.4mm x 7.11mm | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Release Time | 2 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.004699009398018796 inch | |
Termination Type | SOLDER/QUICK CONNECT |