Part Details for M39016/7-023M by Military Specifications
Overview of M39016/7-023M by Military Specifications
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM8023MPY#PBF | Analog Devices | 2A, 36V DC/DC Buck µModule Re | |
LTM8023MPV#PBF | Analog Devices | 2A, 36V DC/DC Buck µModule Re | |
LTM8023MPY | Analog Devices | 2A, 36V DC/DC Buck µModule Re |
Price & Stock for M39016/7-023M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP1617119-7
|
Interstate Connecting Components | J1MAW-26XM = M39016/7-023M | 0 |
|
$64.5840 / $75.1950 | Buy Now |