Part Details for M39016/7-036M by TE Connectivity
Overview of M39016/7-036M by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM9036MM-3.3/NOPB | Texas Instruments | Ultra-Low Quiescent Current Voltage Regulator 8-VSSOP -40 to 125 | |
LM9036MX-5.0/NOPB | Texas Instruments | Ultra-Low Quiescent Current Voltage Regulator 8-SOIC -40 to 125 | |
LM9036M-5.0 | Texas Instruments | Ultra-Low Quiescent Current Voltage Regulator 8-SOIC -40 to 125 |
Price & Stock for M39016/7-036M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 2KOhm 1A SPDT(9.398x9.84x10.109)mm THT Military Relay RoHS: Compliant |
26 In Stock |
|
$64.1400 / $86.7300 | Buy Now |
DISTI #
1617564-9
|
TTI | Low Signal Relays - PCB J1MAC-26XMS Min Qty: 69 Package Multiple: 1 Container: Each | Americas - 0 |
|
$58.2700 / $61.8300 | Buy Now |
|
Master Electronics | Electromechanical Relay 26.5VDC 2KOhm 1A SPDT(9.398x9.84x10.109)mm THT Military Relay RoHS: Compliant |
26 In Stock |
|
$64.1400 / $86.7300 | Buy Now |
Part Details for M39016/7-036M
M39016/7-036M CAD Models
M39016/7-036M Part Data Attributes
|
M39016/7-036M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/7-036M
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.013A (COIL), 26.5VDC (COIL), 344.5mW (COIL), 1A (CONTACT), 28VDC (CONTACT), PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 9.4 mm | |
Body Height | 10.11 mm | |
Body Length or Diameter | 8.51 mm | |
Coil Current(DC)-Max | 0.013 A | |
Coil Operate Voltage(DC) | 14.2 V | |
Coil Power | 351 mW | |
Coil Release Voltage(DC) | 1.37 V | |
Coil Resistance | 2000 Ω | |
Coil Voltage(DC)-Max | 26 V | |
Coil Voltage-Nom | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 11 | |
Operate Time | 4 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 9.4mm x 9.4mm x 10.1mm | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.008999237998475998 inch | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for M39016/7-036M
This table gives cross-reference parts and alternative options found for M39016/7-036M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39016/7-036M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1617564-9 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.013A (COIL), 26.5VDC (COIL), 351mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M39016/7-036M vs 1617564-9 |
J1MAC-26XMS | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.013A (COIL), 26.5VDC (COIL), 351mW (COIL), 1A (CONTACT), 28VDC (CONTACT), PANEL MOUNT | TE Connectivity | M39016/7-036M vs J1MAC-26XMS |