Part Details for M39016/12-058L by Teledyne Relays
Overview of M39016/12-058L by Teledyne Relays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66925-058LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Horizontal Card Connector, Double Row, 116 Positions, 2.54mm (0.100in) Pitch | |
66506-058LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, 4 wall, Double Row, 60 Positions, 2.54 mm (0.1 in.), Vertical Header 0.76 um (30 u\\.) Gold Mating Plating. | |
88880-058LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Shrouded Slim Line Header, Vertical, Through Hole, Double Row, 60 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for M39016/12-058L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$69.2280 / $72.0000 | Buy Now |