Part Details for M39016/12-060M by Teledyne Relays
Overview of M39016/12-060M by Teledyne Relays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3060MPTS8-1.2#TRPBF | Analog Devices | 45V VIN, uP, L N, 100mA L Drop | |
LT3060MPTS8-15#TRPBF | Analog Devices | 45V VIN, uP, L N, 100mA L Drop | |
LT3060MPTS8-3.3#TRPBF | Analog Devices | 45V VIN, uP, L N, 100mA L Drop |
Price & Stock for M39016/12-060M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 40 |
|
RFQ |