Part Details for M39016/19-035L by TE Connectivity
Overview of M39016/19-035L by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7035L20PFI8 | Renesas Electronics Corporation | 8K x 18 Dual-Port RAM | |
7035L20PF | Renesas Electronics Corporation | 8K x 18 Dual-Port RAM | |
7035L20PF8 | Renesas Electronics Corporation | 8K x 18 Dual-Port RAM |
Price & Stock for M39016/19-035L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | JMGACDD-18L=M39016/19-035L RoHS: Compliant | 0 |
|
$44.2400 / $94.7900 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Master Electronics | JMGACDD-18L=M39016/19-035L RoHS: Compliant | 0 |
|
$44.2400 / $94.7900 | Buy Now |
Part Details for M39016/19-035L
M39016/19-035L CAD Models
M39016/19-035L Part Data Attributes
|
M39016/19-035L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/19-035L
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 18VDC (Coil), 368mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Power | 368 mW | |
Coil Resistance | 880 Ω | |
Coil Voltage(DC)-Max | 18 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |