-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT-CO, 26.5VDC (Coil), 450mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3042MPDD#PBF | Analog Devices | 20V, 200mA, Ultralow N, Ultrah | |
LT3042MPDD#TRPBF | Analog Devices | 20V, 200mA, Ultralow N, Ultrah | |
LT3042MPMSE#PBF | Analog Devices | 20V, 200mA, Ultralow N, Ultrah |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
655-M39016/19-042M
|
Mouser Electronics | Industrial Relays 26.5V Mcro Min Relay 2 Form C (DPDT) 2 C RoHS: Not Compliant | 0 |
|
$69.7000 / $82.4100 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay DPDT 1A 26.5VDC 1.56KOhm Through Hole | Alternative Product Available |
|
$57.9100 / $86.6000 | Buy Now |
DISTI #
3-1617146-0
|
TTI | Industrial Relays JMGACDD-26MW Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$60.4300 / $79.5100 | Buy Now |
|
Master Electronics | Electromechanical Relay DPDT 1A 26.5VDC 1.56KOhm Through Hole | Alternative Product Available |
|
$57.9100 / $86.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M39016/19-042M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/19-042M
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 26.5VDC (Coil), 450mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 450 mW | |
Coil Resistance | 1560 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |