Part Details for M39016/19-042P by TE Connectivity
Overview of M39016/19-042P by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39016/19-042P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
655-M39016/19-042P
|
Mouser Electronics | Industrial Relays 26.5V Mcro Min Relay Military RoHS: Compliant | 0 |
|
$94.5500 | Order Now |
|
Onlinecomponents.com | JMGACDD-26PW = M39016/19-042P | Alternative Product Available |
|
$75.5200 / $201.5500 | Buy Now |
DISTI #
3-1617146-2
|
TTI | Industrial Relays JMGACDD-26PW = M39016/19-042P Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$76.9700 / $81.1000 | Buy Now |
|
Master Electronics | JMGACDD-26PW = M39016/19-042P | Alternative Product Available |
|
$75.5200 / $201.5500 | Buy Now |
Part Details for M39016/19-042P
M39016/19-042P CAD Models
M39016/19-042P Part Data Attributes
|
M39016/19-042P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/19-042P
TE Connectivity
POWER/SIGNAL RELAY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Coil Power | 450 mW | |
Coil Resistance | 1560 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |