Part Details for M39016/41-060M by Teledyne Relays
Overview of M39016/41-060M by Teledyne Relays
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39016/41-060M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 3.2KOhm 1ADC/0.1AAC DPDT (9.53x9.53x9.53)mm THT Established Reliability Relay |
11 In Stock |
|
$65.9500 / $85.2300 | Buy Now |
|
Master Electronics | Electromechanical Relay 26.5VDC 3.2KOhm 1ADC/0.1AAC DPDT (9.53x9.53x9.53)mm THT Established Reliability Relay |
11 In Stock |
|
$65.9500 / $85.2300 | Buy Now |