There are no models available for this part yet.
Overview of M39016/42-051P by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADIS16505-1/PCBZ | Analog Devices | 6 DOF Prec IMU, 8g (125 DPS D | |
74HC4051P-E | Renesas Electronics Corporation | HD/RD74HC Series | |
2305-1PGG | Renesas Electronics Corporation | 3.3 Volt Zero Delay Low Skew Buffer |
Price & Stock for M39016/42-051P by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | JMGSCD-12PW = M39016/42-051P | 0 |
|
$74.4900 / $96.5200 | Buy Now | ||
DISTI #
1617150-4
|
TTI | Low Signal Relays - PCB JMGSCD-12PW Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$99.4000 | Buy Now | |
Master Electronics | JMGSCD-12PW = M39016/42-051P | 0 |
|
$74.4900 / $96.5200 | Buy Now |
CAD Models for M39016/42-051P by TE Connectivity
Part Data Attributes for M39016/42-051P by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Coil Power
|
180 mW
|
Coil Resistance
|
800 Ω
|
Coil Voltage(DC)-Max
|
12 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(AC)-Max
|
1 A
|
Contact Current(DC)-Max
|
1 A
|
Contact Voltage(AC)-Max
|
28 V
|
Contact Voltage(DC)-Max
|
28 V
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Relay Action
|
MOMENTARY
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT-CO
|
Relay Type
|
POWER/SIGNAL RELAY
|
Sealing
|
HERMETICALLY SEALED
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|