-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Relay, 2 Form C, DPDT-CO, 26.5VDC (Coil), 682mW (Coil), 2A (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-M39016/44-035M
|
Mouser Electronics | Industrial Relays HMS1201S111M RoHS: Compliant | 11 |
|
$100.0400 / $102.1000 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 1.03KOhm 2A DPDT THT Teledyne Relay | 0 |
|
$99.9300 / $129.4800 | Buy Now |
|
Quest Components | RF RELAY, 2 FORM C, DPDT-CO, 26.5VDC (COIL), 682MW (COIL), 2A (CONTACT), DC INPUT, PANEL MOUNT | 3 |
|
$46.8000 | Buy Now |
DISTI #
3-1617039-0
|
TTI | Industrial Relays HMS1201S111M Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$127.2200 / $170.4300 | Buy Now |
|
Master Electronics | Electromechanical Relay 26.5VDC 1.03KOhm 2A DPDT THT Teledyne Relay | 0 |
|
$99.9300 / $129.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M39016/44-035M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/44-035M
TE Connectivity
RF Relay, 2 Form C, DPDT-CO, 26.5VDC (Coil), 682mW (Coil), 2A (Contact), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 682 mW | |
Coil Resistance | 1030 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | RF RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |