Part Details for M39016/53-012M by TE Connectivity
Overview of M39016/53-012M by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for M39016/53-012M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1617076-6
|
Avnet Americas | Electromechanical Relay 4PDT 2A 26.5V 720Ohm Thru-Hole - Bulk (Alt: 2-1617076-6) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 38 Weeks, 2 Days Container: Bulk | 0 |
|
$772.4870 / $929.6030 | Buy Now |
DISTI #
655-M39016/53-012M
|
Mouser Electronics | Industrial Relays 26.5V 2A 4 Form C (4PDT) 4 CO RoHS: Not Compliant | 0 |
|
$898.3000 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 4PDT 2A 26.5VDC 720Ohm Through Hole | 0 |
|
$761.8500 / $1,391.1300 | Buy Now |
DISTI #
2-1617076-6
|
TTI | Low Signal Relays - PCB 3SBH1231A2 = M39016/53-012M Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$818.3100 | Buy Now |
|
Master Electronics | Electromechanical Relay 4PDT 2A 26.5VDC 720Ohm Through Hole | 0 |
|
$761.8500 / $1,391.1300 | Buy Now |
Part Details for M39016/53-012M
M39016/53-012M CAD Models
M39016/53-012M Part Data Attributes
|
M39016/53-012M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/53-012M
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.037A (COIL), 26.5VDC (COIL), 975mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 38 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 15.5 mm | |
Body Height | 8.13 mm | |
Body Length or Diameter | 15.5 mm | |
Coil Current(DC)-Max | 0.037 A | |
Coil Operate Voltage(DC) | 13.5 V | |
Coil Power | 975 mW | |
Coil Release Voltage(DC) | 8.1 V | |
Coil Resistance | 720 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil Voltage-Nom | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Resistance | 1000 mΩ | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 14 | |
Operate Time | 4 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 15.5mm x 15.5mm x 8.13mm | |
Reference Standard | M39016 | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.005001270002540005 inch | |
Termination Type | SOLDER |