Part Details for M39016/54-011L by TE Connectivity
Overview of M39016/54-011L by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAF2011L | Renesas Electronics Corporation | Silicon N Channel MOS FET Series Power Switching, LDPAK(L), /Bag | |
9FGV1005C011LTGI | Renesas Electronics Corporation | Programmable PhiClock™ Generator | |
9FGV1005C011LTGI8 | Renesas Electronics Corporation | Programmable PhiClock™ Generator |
Price & Stock for M39016/54-011L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 3SBH1261A2 = M39016/54-011M RoHS: Compliant | 0 |
|
$718.1800 / $760.6200 | Buy Now |
|
Master Electronics | 3SBH1261A2 = M39016/54-011M RoHS: Compliant | 0 |
|
$718.1800 / $760.6200 | Buy Now |
Part Details for M39016/54-011L
M39016/54-011L CAD Models
M39016/54-011L Part Data Attributes
|
M39016/54-011L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/54-011L
TE Connectivity
Power/Signal Relay, 4 Form C, 4PDT-CO, 26.5VDC (Coil), 975mW (Coil), 2A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Power | 975 mW | |
Coil Resistance | 720 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |