There are no models available for this part yet.
Overview of M39016/54-026M by Military Specifications
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM8026MPY#PBF | Analog Devices | 36VIN, 5A CVCC Buck µModule R | |
LTM8026MPV#PBF | Analog Devices | 36VIN, 5A CVCC Buck µModule R | |
ADRV9026-MB/PCBZ | Analog Devices | Mid Band Freq range (650 MHz - |
Price & Stock for M39016/54-026M by Military Specifications
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AMP3-1617076-5
|
Interstate Connecting Components | 3SBH1318A2 = M39016/54-026M | 0 |
|
$676.1340 / $947.3551 | Buy Now |