Part Details for M39016/6-107P by TE Connectivity
Overview of M39016/6-107P by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74HC107P-E | Renesas Electronics Corporation | HD/RD74HC Series | |
LDS6107PYGI8 | Renesas Electronics Corporation | 13 Channel Capacitive Touch Controller | |
SN74GTL2107PW | Texas Instruments | 12-Bit GTL-/GTL/GTL+ To LVTTL Translator 28-TSSOP -40 to 85 |
Price & Stock for M39016/6-107P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
655-M39016/6-107P
|
Mouser Electronics | Industrial Relays M39016/6-107P RoHS: Not Compliant | 27 |
|
$63.1600 / $65.9100 | Buy Now |
DISTI #
AMPM39016/6-107P
|
Heilind Electronics | HFW1131K04P TE# 3-1617029-4 | Americas - 0 in Stock |
|
$70.6716 / $76.9403 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 700Ohm 2A DPDT (33.53x10.41x10.41)mm Flange Half Size High Performance Relay RoHS: Compliant | 0 |
|
$64.3800 / $83.4200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 18 |
|
$49.8420 / $54.0000 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, 2 FORM C, DPDT-CO, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003MW (COIL), 2A (CONTACT), DC INPUT, AC/DC OUTPUT, THROUGH HOLE-STR | 30 |
|
$43.2000 / $46.8000 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, 2 FORM C, DPDT-CO, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003MW (COIL), 2A (CONTACT), DC INPUT, AC/DC OUTPUT, THROUGH HOLE-STR | 14 |
|
$56.2500 / $58.5000 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, 2 FORM C, DPDT-CO, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003MW (COIL), 2A (CONTACT), DC INPUT, AC/DC OUTPUT, THROUGH HOLE-STR | 14 |
|
$56.2500 / $58.5000 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, 2 FORM C, DPDT-CO, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003MW (COIL), 2A (CONTACT), DC INPUT, AC/DC OUTPUT, THROUGH HOLE-STR | 1 |
|
$45.9436 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, 2 FORM C, DPDT-CO, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003MW (COIL), 2A (CONTACT), DC INPUT, AC/DC OUTPUT, THROUGH HOLE-STR | 1 |
|
$45.9436 | Buy Now |
DISTI #
3-1617029-4
|
TTI | Industrial Relays HFW1131K04P CRYSTAL CAN RELAYS Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 44 In Stock |
|
$55.5900 / $73.8700 | Buy Now |
Part Details for M39016/6-107P
M39016/6-107P CAD Models
M39016/6-107P Part Data Attributes
|
M39016/6-107P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/6-107P
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), PANEL MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Height | 10.41 mm | |
Coil Current(DC)-Max | 0.038 A | |
Coil Power | 1003 mW | |
Coil Resistance | 700 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Reference Standard | M39016 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for M39016/6-107P
This table gives cross-reference parts and alternative options found for M39016/6-107P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39016/6-107P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1617033-9 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M39016/6-107P vs 2-1617033-9 |
1-1617038-4 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | M39016/6-107P vs 1-1617038-4 |
3-1617033-0 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M39016/6-107P vs 3-1617033-0 |
HMB1230K01L | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M39016/6-107P vs HMB1230K01L |
3-1617029-4 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | M39016/6-107P vs 3-1617029-4 |
1-1617343-9 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M39016/6-107P vs 1-1617343-9 |
HFW1131K04 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | M39016/6-107P vs HFW1131K04 |
HFW1101K00 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | M39016/6-107P vs HFW1101K00 |
4-1617033-2 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M39016/6-107P vs 4-1617033-2 |
3-1617029-2 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | M39016/6-107P vs 3-1617029-2 |